M5A5-256/160-12YI
vs
M4A5-256/128-10YNC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VANTIS CORP
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Additional Feature
256 MACROCELLS
YES
Clock Frequency-Max
47.6 MHz
62.5 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e3
JTAG BST
YES
YES
Number of Dedicated Inputs
14
Number of I/O Lines
160
128
Number of Macro Cells
256
256
Number of Terminals
208
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 160 I/O
14 DEDICATED INPUTS, 128 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, FINE PITCH
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, QFP-208
Pin Count
208
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Length
28 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
245
Seated Height-Max
4.1 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
28 mm
Compare M5A5-256/160-12YI with alternatives
Compare M4A5-256/128-10YNC with alternatives