M5A3-128/74-12VI vs M4LV-128/64-12VC feature comparison

M5A3-128/74-12VI Lattice Semiconductor Corporation

Buy Now Datasheet

M4LV-128/64-12VC Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP
Package Description TQFP-100 TQFP-100
Pin Count 100
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 71.4 MHz 50 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2
Number of I/O Lines 74 64
Number of Inputs 74
Number of Macro Cells 128 128
Number of Outputs 74
Number of Terminals 100 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 74 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 2 3

Compare M5A3-128/74-12VI with alternatives

Compare M4LV-128/64-12VC with alternatives