M5A3-128/74-12VI vs CY37128VP100-83AC feature comparison

M5A3-128/74-12VI Vantis Corporation

Buy Now Datasheet

CY37128VP100-83AC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Additional Feature 128 MACROCELLS 128 MACROCELLS
Clock Frequency-Max 47.6 MHz 62.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs 1
Number of I/O Lines 74 69
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 74 I/O 1 DEDICATED INPUTS, 69 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code QFP
Package Description PLASTIC, TQFP-100
Pin Count 100
HTS Code 8542.39.00.01
Length 14 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Compare M5A3-128/74-12VI with alternatives

Compare CY37128VP100-83AC with alternatives