M59DR008E100N1 vs M59DR008F100N1 feature comparison

M59DR008E100N1 STMicroelectronics

Buy Now Datasheet

M59DR008F100N1 Numonyx Memory Solutions

Buy Now Datasheet
No No
Transferred Obsolete
STMICROELECTRONICS NUMONYX
TSOP TSOP
12 X 20 MM, PLASTIC, TSOP-48 TSOP1,
48 48
not_compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
100 ns 100 ns
BOTTOM BOTTOM
YES
YES
YES
R-PDSO-G48 R-PDSO-G48
e0 e0
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
8,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
4 words
PARALLEL PARALLEL
1.8 V 1.8 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
4K,32K
0.000005 A
0.04 mA
2.2 V 2.2 V
1.65 V 1.65 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
12 mm 12 mm
2 2

Compare M59DR008E100N1 with alternatives

Compare M59DR008F100N1 with alternatives