M58WR128FT70ZB6T vs S29PL064J60BFI150 feature comparison

M58WR128FT70ZB6T Numonyx Memory Solutions

Buy Now Datasheet

S29PL064J60BFI150 AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description VFBGA, ,
Pin Count 56
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION POSSIBLE
Boot Block TOP
JESD-30 Code R-PBGA-B56
JESD-609 Code e0
Length 9 mm
Memory Density 134217728 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 56
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Type NOR TYPE
Width 7.7 mm
Base Number Matches 2 3

Compare M58WR128FT70ZB6T with alternatives