M58WR032QT80ZB6T vs M58WR032QB80ZB6F feature comparison

M58WR032QT80ZB6T Numonyx Memory Solutions

Buy Now Datasheet

M58WR032QB80ZB6F Micron Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description 7.7 X 9 MM, 0.75 MM PITCH, VFBGA-56 FBGA, BGA56,7X8,30
Pin Count 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12 12
Average Weight (mg) 71.85 71.85
CO2e (mg) 862.2 862.2
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Access Time-Max 80 ns 80 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block TOP BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO NO
JESD-30 Code R-PBGA-B56 R-PBGA-B56
JESD-609 Code e0
Length 9 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1
Number of Sectors/Size 8,63 8,63
Number of Terminals 56 56
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA FBGA
Package Equivalence Code BGA56,7X8,30 BGA56,7X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Page Size 4 words 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Sector Size 4K,32K 4K,32K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.045 mA 0.045 mA
Supply Voltage-Max (Vsup) 2 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 7.7 mm
Base Number Matches 3 3
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12

Compare M58WR032QT80ZB6T with alternatives