M58MR032C120ZC6T vs M58MR032C100ZC6 feature comparison

M58MR032C120ZC6T STMicroelectronics

Buy Now Datasheet

M58MR032C100ZC6 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS NUMONYX
Part Package Code BGA BGA
Package Description 0.50 MM PITCH, TFBGA-48 0.50 MM PITCH, TFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 20 ns 20 ns
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1
Length 10.53 mm 10.53 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8,63
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,8X14,40/20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 4K,32K
Standby Current-Max 0.00001 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO
Type NOR TYPE
Width 6.29 mm 6.29 mm
Base Number Matches 2 2

Compare M58MR032C120ZC6T with alternatives

Compare M58MR032C100ZC6 with alternatives