M58MR016C100ZC6T vs M58MR016C100ZC6 feature comparison

M58MR016C100ZC6T Numonyx Memory Solutions

Buy Now Datasheet

M58MR016C100ZC6 Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code BGA BGA
Package Description 0.50 MM PITCH, TFBGA-48 0.50 MM PITCH, TFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 20 ns 20 ns
Boot Block TOP TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 10.53 mm 10.53 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6.29 mm 6.29 mm
Base Number Matches 2 2

Compare M58MR016C100ZC6T with alternatives

Compare M58MR016C100ZC6 with alternatives