M58LV064A150ZA6T vs S29GL064N11DFIV12 feature comparison

M58LV064A150ZA6T STMicroelectronics

Buy Now Datasheet

S29GL064N11DFIV12 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 10 X 13 MM, 1 MM PITCH, TBGA-64
Pin Count 64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 110 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO YES
JESD-30 Code R-PBGA-B64 S-PBGA-B64
JESD-609 Code e1
Length 13 mm 9 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 64 128
Number of Terminals 64 64
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, LOW PROFILE
Page Size 4 words 8/16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.4 mm
Sector Size 1M 64K
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 10 mm 9 mm
Base Number Matches 2 3
Alternate Memory Width 8
Boot Block BOTTOM/TOP

Compare M58LV064A150ZA6T with alternatives

Compare S29GL064N11DFIV12 with alternatives