M58LR256KT70ZC5F
vs
M58LR256KB70ZC5F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRON TECHNOLOGY INC
NUMONYX
Part Package Code
BGA
BGA
Package Description
VFBGA-79
VFBGA, BGA79,7X13,30
Pin Count
79
79
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Boot Block
TOP
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
NO
NO
JESD-30 Code
R-PBGA-B79
R-PBGA-B79
JESD-609 Code
e1
Length
11 mm
11 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
4,255
4,255
Number of Terminals
79
79
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Organization
16MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA79,7X13,30
BGA79,7X13,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4 words
4 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Sector Size
16K,64K
16K,64K
Standby Current-Max
0.00005 A
0.00005 A
Supply Current-Max
0.067 mA
0.067 mA
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
9 mm
9 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M58LR256KT70ZC5F with alternatives
Compare M58LR256KB70ZC5F with alternatives