M58LR128HT70ZB5F vs M58WR128FB70ZB6T feature comparison

M58LR128HT70ZB5F STMicroelectronics

Buy Now Datasheet

M58WR128FB70ZB6T Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS NUMONYX
Part Package Code BGA BGA
Package Description 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 VFBGA,
Pin Count 56 56
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION POSSIBLE SYNCHRONOUS BURST MODE OPERATION POSSIBLE
Boot Block TOP BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-30 Code R-PBGA-B56 R-PBGA-B56
Length 9 mm 9 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 4,127
Number of Terminals 56 56
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA56,7X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Sector Size 16K,64K
Standby Current-Max 0.00005 A
Supply Current-Max 0.055 mA
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 7.7 mm 7.7 mm
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)

Compare M58LR128HT70ZB5F with alternatives

Compare M58WR128FB70ZB6T with alternatives