M58CR064C10ZB6T
vs
M58WR064B100ZB6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56
7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56
Pin Count
56
56
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
100 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
TOP
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
NO
NO
JESD-30 Code
R-PBGA-B56
R-PBGA-B56
JESD-609 Code
e1
e0
Length
10 mm
9 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
8,127
8,127
Number of Terminals
56
56
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VFBGA
Package Equivalence Code
BGA56,7X8,30
BGA56,7X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
4 words
4 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Sector Size
4K,32K
4K,32K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.03 mA
0.03 mA
Supply Voltage-Max (Vsup)
2 V
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
0.75 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
NO
NO
Type
NOR TYPE
NOR TYPE
Width
6.5 mm
7.7 mm
Base Number Matches
2
2
Compare M58CR064C10ZB6T with alternatives
Compare M58WR064B100ZB6 with alternatives