M58BW32FB4T3 vs S29CD016J0PFAI013 feature comparison

M58BW32FB4T3 Micron Technology Inc

Buy Now Datasheet

S29CD016J0PFAI013 Spansion

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICRON TECHNOLOGY INC SPANSION INC
Part Package Code QFP BGA
Package Description PLASTIC, QFP-60 LBGA, BGA80,8X10,40
Pin Count 80 80
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 633.05
CO2e (mg) 7596.6
Category CO2 Kg 12 12
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V3.02
Qualifications AEC-Q100
Access Time-Max 45 ns 54 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO YES
JESD-30 Code R-PQFP-G80 R-PBGA-B80
Length 20 mm 13 mm
Memory Density 33554432 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Sectors/Size 4,8,62 16,30
Number of Terminals 80 80
Number of Words 1048576 words 524288 words
Number of Words Code 1000000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LBGA
Package Equivalence Code QFP80,.7X.9,32 BGA80,8X10,40
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK GRID ARRAY, LOW PROFILE
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 3.4 mm 1.4 mm
Sector Size 4K,2K,16K 2K,16K
Standby Current-Max 0.00015 A 0.00006 A
Supply Current-Max 0.05 mA 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V 2.75 V
Supply Voltage-Min (Vsup) 2.7 V 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V 2.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position QUAD BOTTOM
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 14 mm 11 mm
Base Number Matches 3 2
Total Weight 278
CO2 3336
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 82
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1, 7440-02-0
EFUP 40
JESD-609 Code e0
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Terminal Finish TIN LEAD

Compare M58BW32FB4T3 with alternatives

Compare S29CD016J0PFAI013 with alternatives