M58BW016DTXXZA3T vs M58BW016FB80ZA3FF feature comparison

M58BW016DTXXZA3T STMicroelectronics

Buy Now Datasheet

M58BW016FB80ZA3FF STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 1 MM PITCH, LBGA-80 10 X 12 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-80
Pin Count 80 80
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12
Compliance Temperature Grade Automotive: -40C to +125C
Access Time-Max 80 ns 80 ns
Additional Feature TOP BOOT BLOCK SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block TOP BOTTOM
JESD-30 Code R-PBGA-B80 R-PBGA-B80
Length 12 mm 12 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-609 Code e1
Number of Sectors/Size 8,31
Package Equivalence Code BGA80,8X10,40
Sector Size 2K,16K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit NO

Compare M58BW016DTXXZA3T with alternatives

Compare M58BW016FB80ZA3FF with alternatives