M58BW016BT80T6 vs M58BW016DT8T3FT feature comparison

M58BW016BT80T6 Numonyx Memory Solutions

Buy Now Datasheet

M58BW016DT8T3FT STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code QFP
Package Description PLASTIC, QFP-80
Pin Count 80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12 12
Average Weight (mg) 633.05 633.05
CO2e (mg) 7596.6 7596.6
Total Weight 1600
Category CO2 Kg 12 12
CO2 19200
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1309-64-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Access Time-Max 80 ns
Additional Feature TOP BOOT BLOCK
Boot Block TOP
JESD-30 Code R-PQFP-G80
JESD-609 Code e0
Length 20 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 32
Number of Functions 1
Number of Terminals 80
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX32
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Type NOR TYPE
Width 14 mm
Base Number Matches 2 3

Compare M58BW016BT80T6 with alternatives