M58BW016BB100T3F vs M58BW016DB100T6 feature comparison

M58BW016BB100T3F Numonyx Memory Solutions

Buy Now Datasheet

M58BW016DB100T6 Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX NUMONYX
Part Package Code QFP QFP
Package Description PLASTIC, QFP-80 PLASTIC, QFP-80
Pin Count 80 80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PQFP-G80 R-PQFP-G80
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 2 2

Compare M58BW016BB100T3F with alternatives

Compare M58BW016DB100T6 with alternatives