M57799M
vs
MHW707-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
FLNG,1.65"H.SPACE
|
MOT CASE 301J-02
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
MODULE
|
|
Input Power-Max (CW) |
20 dBm
|
|
Operating Frequency-Max |
470 MHz
|
|
Operating Frequency-Min |
430 MHz
|
|
Operating Temperature-Max |
110 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,1.65"H.SPACE
|
MOT CASE 301J-02
|
Power Supplies |
5,7.5 V
|
7.5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
20
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare M57799M with alternatives