M57797UL vs M57796H feature comparison

M57797UL Mitsubishi Electric

Buy Now Datasheet

M57796H Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,1.45"H.SPACE FLNG,1.45"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 24.77 dBm 26 dBm
Operating Frequency-Max 400 MHz 175 MHz
Operating Frequency-Min 380 MHz 150 MHz
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,1.45"H.SPACE FLNG,1.45"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 20 20
Base Number Matches 1 1

Compare M57797UL with alternatives

Compare M57796H with alternatives