M57797UH vs M57797MA feature comparison

M57797UH Mitsubishi Electric

Buy Now Datasheet

M57797MA Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,1.45"H.SPACE FLNG,1.45"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 24.77 dBm 24.77 dBm
Operating Frequency-Max 490 MHz 450 MHz
Operating Frequency-Min 470 MHz 430 MHz
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,1.45"H.SPACE FLNG,1.45"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 20 20
Base Number Matches 1 1

Compare M57797UH with alternatives

Compare M57797MA with alternatives