M57797H vs M67749SH feature comparison

M57797H Mitsubishi Electric

Buy Now Datasheet

M67749SH Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,1.45"H.SPACE FLNG,1.45"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 24.77 dBm 16 dBm
Operating Frequency-Max 470 MHz 512 MHz
Operating Frequency-Min 450 MHz 490 MHz
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,1.45"H.SPACE FLNG,1.45"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 20 2.5
Base Number Matches 1 2

Compare M57797H with alternatives

Compare M67749SH with alternatives