M55342M12C28E0C-W vs M55342M12B28E0R feature comparison

M55342M12C28E0C-W State of the Art Inc

Buy Now Datasheet

M55342M12B28E0R Mini-Systems Inc (MSI)

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC MINI-SYSTEMS INC
Package Description CHIP
Reach Compliance Code compliant compliant
Construction Chip Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Height 0.46 mm 0.33 mm
Package Length 1.58 mm 1.626 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.81 mm 0.813 mm
Packing Method WAFFLE PACK Tray
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 28000 Ω 28000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 3
ECCN Code EAR99
Additional Feature PRECISION

Compare M55342M12C28E0C-W with alternatives

Compare M55342M12B28E0R with alternatives