M55342M10B270KP-TR vs M55342M10B270KMS23 feature comparison

M55342M10B270KP-TR State of the Art Inc

Buy Now Datasheet

M55342M10B270KMS23 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 1010
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature SEMI PRECISION ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.51 mm
Package Length 2.57 mm 2.67 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.41 mm 2.54 mm
Packing Method TR, Embossed, 7 Inch TR, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342/10 MIL-PRF-55342
Resistance 270000 Ω 270000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare M55342M10B270KP-TR with alternatives

Compare M55342M10B270KMS23 with alternatives