M55342M09G1M80M-W vs M55342M09W1M80C-TR feature comparison

M55342M09G1M80M-W State of the Art Inc

Buy Now Datasheet

M55342M09W1M80C-TR State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Chip Chip
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.71 mm 0.71 mm
Package Length 6.35 mm 6.35 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.02 mm 3.02 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1.8 Ω 1.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes

Compare M55342M09G1M80M-W with alternatives

Compare M55342M09W1M80C-TR with alternatives