M55342M09B8M20RWB
vs
M55342M09B8M20RS2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2512
SMT, 2512
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.51 mm
0.51 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.15 mm
3.15 mm
Packing Method
WAFFLE TRAY
TR, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
8.2 Ω
8.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare M55342M09B8M20RWB with alternatives
Compare M55342M09B8M20RS2 with alternatives