M55342M08B100JR vs M55342M08G100JT feature comparison

M55342M08B100JR Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342M08G100JT State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Height 0.457 mm
Package Length 5.309 mm
Package Style SMT
Package Width 2.489 mm
Packing Method Tray
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 3 1
Package Description CHIP
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Terminal Finish Gold (Au)

Compare M55342M08B100JR with alternatives

Compare M55342M08G100JT with alternatives