M55342M06B9E53SS6 vs M55342M06U9E53C-W feature comparison

M55342M06B9E53SS6 Vishay Intertechnologies

Buy Now Datasheet

M55342M06U9E53C-W State of the Art Inc

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
SMT, 0805 SMT, 0705
not_compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
8 Weeks
ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.46 mm
2.03 mm 1.91 mm
SMT SMT
1.27 mm 1.22 mm
TR, 7 INCH WAFFLE PACK
0.15 W 0.15 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
9530 Ω 9530 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
300 ppm/°C 300 ppm/°C
TIN LEAD OVER NICKEL Platinum/Gold (Pt/Au)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
No
e4
RECTANGULAR PACKAGE

Compare M55342M06B9E53SS6 with alternatives

Compare M55342M06U9E53C-W with alternatives