M55342M05B2H40RSU2 vs M55342M05B2H40VTN feature comparison

M55342M05B2H40RSU2 Vishay Intertechnologies

Buy Now Datasheet

M55342M05B2H40VTN Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2208 SMT, 2208
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 5.84 mm 5.84 mm
Package Style SMT SMT
Package Width 1.91 mm 1.91 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.225 W 0.225 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 2400 Ω 2400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2208 2208
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 175 V 175 V
Base Number Matches 1 1

Compare M55342M05B2H40RSU2 with alternatives

Compare M55342M05B2H40VTN with alternatives