M55342M03C750DS vs M55342M03B750DTWL feature comparison

M55342M03C750DS Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342M03B750DTWL Vishay Intertechnologies

Buy Now Datasheet
No No
Active Obsolete
MINI-SYSTEMS INC VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
PRECISION
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-55 °C -55 °C
0.457 mm 0.51 mm
2.667 mm 2.67 mm
SMT SMT
1.27 mm 1.27 mm
Tray Tray
0.2 W 0.2 W
70 °C
MIL-PRF-55342 MIL-PRF-55342
750 Ω 750 Ω
FIXED RESISTOR FIXED RESISTOR
1005 1005
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
300 ppm/°C 300 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
2 1
e0
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier

Compare M55342M03C750DS with alternatives

Compare M55342M03B750DTWL with alternatives