M55342M01W15G0P
vs
M55342M01G15G0S
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STATE OF THE ART INC
|
MINI-SYSTEMS INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-55342
|
MIL-PRF-55342
|
Resistance |
15 Ω
|
15 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0502
|
0502
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Finish |
Gold (Au)
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
2%
|
2%
|
Working Voltage |
40 V
|
40 V
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
PRECISION
|
Construction |
|
Chip
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.33 mm
|
Package Length |
|
1.397 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.635 mm
|
Packing Method |
|
Tray
|
|
|
|
Compare M55342M01W15G0P with alternatives
Compare M55342M01G15G0S with alternatives