M55342K12W332DM vs M55342K12B332DRTP3 feature comparison

M55342K12W332DM State of the Art Inc

Buy Now Datasheet

M55342K12B332DRTP3 Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 0603
compliant unknown
Rectangular Rectangular
e4 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
1.58 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.81 mm 0.81 mm
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
332 Ω 332 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Gold (Au) Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
EAR99
8533.21.00.30
ANTI-SULFUR
TR, 7 INCH

Compare M55342K12W332DM with alternatives

Compare M55342K12B332DRTP3 with alternatives