M55342K12W30E9M-W vs M55342K12B30E9RST feature comparison

M55342K12W30E9M-W State of the Art Inc

Buy Now Datasheet

M55342K12B30E9RST Vishay Intertechnologies

Buy Now Datasheet
Yes No
Active Active
STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
1.58 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.81 mm 0.81 mm
WAFFLE PACK TR, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
30900 Ω 30900 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Gold (Au) Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
ANTI-SULFUR

Compare M55342K12W30E9M-W with alternatives

Compare M55342K12B30E9RST with alternatives