M55342K12W1H10R vs M55342K12U1H10R feature comparison

M55342K12W1H10R Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K12U1H10R Mini-Systems Inc (MSI)

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC MINI-SYSTEMS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION PRECISION
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.33 mm 0.33 mm
Package Length 1.524 mm 1.626 mm
Package Style SMT SMT
Package Width 0.813 mm 0.813 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1100 Ω 1100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare M55342K12W1H10R with alternatives

Compare M55342K12U1H10R with alternatives