M55342K12U332DP vs M55342K12G332DS-TR feature comparison

M55342K12U332DP Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K12G332DS-TR State of the Art Inc

Buy Now Datasheet
No Yes
Active Active
MINI-SYSTEMS INC STATE OF THE ART INC
compliant compliant
EAR99 EAR99
PRECISION
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-55 °C -65 °C
0.33 mm 0.46 mm
1.626 mm 1.58 mm
SMT SMT
0.813 mm 0.81 mm
Tray TR
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
332 Ω 332 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
2 1
Yes
CHIP
8533.21.00.30
e4
RECTANGULAR PACKAGE
Gold (Au)

Compare M55342K12U332DP with alternatives

Compare M55342K12G332DS-TR with alternatives