M55342K12U1N00R vs M55342K12G1N00P feature comparison

M55342K12U1N00R Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K12G1N00P State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature PRECISION
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Height 0.33 mm 0.46 mm
Package Length 1.626 mm 1.58 mm
Package Style SMT SMT
Package Width 0.813 mm 0.81 mm
Packing Method Tray
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Terminal Finish Gold (Au)

Compare M55342K12U1N00R with alternatives

Compare M55342K12G1N00P with alternatives