M55342K12U1E00M-TR vs M55342K12B1E00MUL feature comparison

M55342K12U1E00M-TR State of the Art Inc

Buy Now Datasheet

M55342K12B1E00MUL Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 0603
not_compliant not_compliant
Rectangular Rectangular
e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
1.58 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.81 mm 0.81 mm
TR TR, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Platinum/Gold (Pt/Au) TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
EAR99
8533.21.00.30
8 Weeks
ANTI-SULFUR

Compare M55342K12U1E00M-TR with alternatives

Compare M55342K12B1E00MUL with alternatives