M55342K12C39G0M-TR vs M55342K12B39G0RWL feature comparison

M55342K12C39G0M-TR State of the Art Inc

Buy Now Datasheet

M55342K12B39G0RWL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.58 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.81 mm 0.81 mm
Packing Method TR WAFFLE TRAY
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 39 Ω 39 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Factory Lead Time 13 Weeks
Additional Feature ANTI-SULFUR

Compare M55342K12C39G0M-TR with alternatives

Compare M55342K12B39G0RWL with alternatives