M55342K12C1H10R vs M55342K12C1H10C feature comparison

M55342K12C1H10R Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K12C1H10C State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Height 0.33 mm 0.46 mm
Package Length 1.626 mm 1.58 mm
Package Style SMT SMT
Package Width 0.813 mm 0.81 mm
Packing Method Tray
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1100 Ω 1100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 2 2
Package Description CHIP
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Terminal Finish Palladium/Silver (Pd/Ag)

Compare M55342K12C1H10R with alternatives

Compare M55342K12C1H10C with alternatives