M55342K12C1E00T vs M55342K12C1E00S-W feature comparison

M55342K12C1E00T State of the Art Inc

Buy Now Datasheet

M55342K12C1E00S-W State of the Art Inc

Buy Now Datasheet
Yes Yes
Active Active
STATE OF THE ART INC STATE OF THE ART INC
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
1.58 mm 1.58 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.81 mm 0.81 mm
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Palladium/Silver (Pd/Ag) Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
2 1
WAFFLE PACK

Compare M55342K12C1E00T with alternatives

Compare M55342K12C1E00S-W with alternatives