M55342K12B750DS vs M55342K12B750DM feature comparison

M55342K12B750DS TT Electronics Resistors

Buy Now Datasheet

M55342K12B750DM State of the Art Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.508 mm 0.46 mm
Package Length 1.6002 mm 1.58 mm
Package Style SMT SMT
Package Width 0.7874 mm 0.81 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 2 3
Operating Temperature-Min -65 °C
Package Shape RECTANGULAR PACKAGE

Compare M55342K12B750DS with alternatives

Compare M55342K12B750DM with alternatives