M55342K12B6Y04MUL3 vs M55342K12B6Y04SS63 feature comparison

M55342K12B6Y04MUL3 Vishay Intertechnologies

Buy Now Datasheet

M55342K12B6Y04SS63 Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0603 SMT, 0603
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
1.6 mm 1.6 mm
SMT SMT
0.81 mm 0.81 mm
TR, 7 INCH TR, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
6040 Ω 6040 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
50 V 50 V
1 1

Compare M55342K12B6Y04MUL3 with alternatives

Compare M55342K12B6Y04SS63 with alternatives