M55342K12B61D9SS6
vs
M55342K12G61D9M-W
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
STATE OF THE ART INC
|
Package Description |
SMT, 0603
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.46 mm
|
0.46 mm
|
Package Length |
1.6 mm
|
1.58 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.81 mm
|
0.81 mm
|
Packing Method |
TR, 7 INCH
|
WAFFLE PACK
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-55342
|
MIL-PRF-55342
|
Resistance |
61.9 Ω
|
61.9 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN LEAD OVER NICKEL
|
GOLD
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e4
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare M55342K12B61D9SS6 with alternatives
Compare M55342K12G61D9M-W with alternatives