M55342K12B210WSWLD vs M55342K12B210WSS6D feature comparison

M55342K12B210WSWLD Vishay Intertechnologies

Buy Now Datasheet

M55342K12B210WSS6D Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603 SMT, 0603
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.81 mm 0.81 mm
Packing Method WAFFLE TRAY TR, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 210 Ω 210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare M55342K12B210WSWLD with alternatives

Compare M55342K12B210WSS6D with alternatives