M55342K11B90E9SWB vs M55342K11B90E9SST feature comparison

M55342K11B90E9SWB Vishay Intertechnologies

Buy Now Datasheet

M55342K11B90E9SST Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0402
Reach Compliance Code not_compliant unknown
Factory Lead Time 13 Weeks 8 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.33 mm 0.33 mm
Package Length 0.99 mm 0.99 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method WAFFLE TRAY TR, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 90900 Ω 90900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 30 V 30 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0

Compare M55342K11B90E9SWB with alternatives

Compare M55342K11B90E9SST with alternatives