M55342K11B475DPS2 vs M55342K11B475DRS2 feature comparison

M55342K11B475DPS2 Vishay Intertechnologies

Buy Now Datasheet

M55342K11B475DRS2 Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 0402 SMT, 0402
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
8 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.33 mm 0.33 mm
0.99 mm 0.99 mm
SMT SMT
0.51 mm 0.51 mm
TR, 7 INCH TR, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
475 Ω 475 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
30 V 30 V
1 2
No

Compare M55342K11B475DPS2 with alternatives

Compare M55342K11B475DRS2 with alternatives