M55342K11B3Y09RULD vs M55342K11B3Y09MWBD feature comparison

M55342K11B3Y09RULD Vishay Intertechnologies

Buy Now Datasheet

M55342K11B3Y09MWBD Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP SMT, 0402
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.33 mm 0.33 mm
Package Length 0.99 mm 0.99 mm
Package Style SMT SMT
Package Width 0.51 mm 0.51 mm
Packing Method TR, 7 INCH WAFFLE TRAY
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 3090 Ω 3090 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 30 V 30 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare M55342K11B3Y09RULD with alternatives

Compare M55342K11B3Y09MWBD with alternatives