M55342K11B261YVWBD
vs
M55342K11B261YMULD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Total Weight
0.799316
Category CO2 Kg
4.54
CO2
3.62889464
Compliance Temperature Grade
Military: -65C to +150C
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.33 mm
0.33 mm
Package Length
0.99 mm
0.99 mm
Package Style
SMT
SMT
Package Width
0.51 mm
0.51 mm
Packing Method
WAFFLE TRAY
TR, 7 INCH
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
261000 Ω
261000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
30 V
30 V
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Compare M55342K11B261YVWBD with alternatives
Compare M55342K11B261YMULD with alternatives