M55342K11B105ERWL
vs
M55342K11B105ERWB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
13 Weeks
Additional Feature
ANTI-SULFUR
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.33 mm
0.33 mm
Package Length
0.99 mm
0.99 mm
Package Style
SMT
SMT
Package Width
0.51 mm
0.51 mm
Packing Method
WAFFLE TRAY
WAFFLE TRAY
Rated Power Dissipation (P)
0.05 W
0.05 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
105000 Ω
105000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
30 V
30 V
Base Number Matches
1
1
Compare M55342K11B105ERWL with alternatives
Compare M55342K11B105ERWB with alternatives