M55342K10W620HT-TR
vs
M55342K10W620HS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
MINI-SYSTEMS INC
Package Description
, 1010
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Tray
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
620000 Ω
620000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1010
1010
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
ONE SURFACE
Tolerance
2%
2%
Working Voltage
75 V
75 V
Base Number Matches
1
2
Additional Feature
PRECISION
Construction
Chip
Operating Temperature-Min
-55 °C
Package Height
0.457 mm
Package Length
2.54 mm
Package Style
SMT
Package Width
2.54 mm
Compare M55342K10W620HT-TR with alternatives
Compare M55342K10W620HS with alternatives