M55342K10W2H20C vs M55342K10U2H20M feature comparison

M55342K10W2H20C Mini-Systems Inc (MSI)

Buy Now Datasheet

M55342K10U2H20M State of the Art Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Height 0.457 mm
Package Length 2.54 mm
Package Style SMT
Package Width 2.54 mm
Packing Method Tray
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 2% 2%
Working Voltage 75 V 75 V
Base Number Matches 2 1
Package Description CHIP
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE
Terminal Finish Platinum/Gold (Pt/Au)

Compare M55342K10W2H20C with alternatives

Compare M55342K10U2H20M with alternatives