M55342K10U2H20S-W vs M55342K10G2H20M feature comparison

M55342K10U2H20S-W State of the Art Inc

Buy Now Datasheet

M55342K10G2H20M State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Platinum/Gold (Pt/Au) Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 75 V 75 V
Base Number Matches 1 2

Compare M55342K10U2H20S-W with alternatives

Compare M55342K10G2H20M with alternatives